
SRR6038-560Y | |
|---|---|
DigiKey Part Number | SRR6038-560YTR-ND - Tape & Reel (TR) SRR6038-560YCT-ND - Cut Tape (CT) SRR6038-560YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6038-560Y |
Description | FIXED IND 56UH 850MA 202 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Drum Core, Wirewound Inductor 850 mA 202mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6038-560Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 202mOhm Max | |
Q @ Freq | 8.2 @ 2.52MHz | |
Frequency - Self Resonant | 8.8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹70.82000 | ₹70.82 |
| 10 | ₹58.33400 | ₹583.34 |
| 100 | ₹47.92560 | ₹4,792.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹39.41861 | ₹39,418.61 |
| 2,000 | ₹37.17143 | ₹74,342.86 |
| 3,000 | ₹35.91761 | ₹1,07,752.83 |
| 5,000 | ₹34.39980 | ₹1,71,999.00 |
| 7,000 | ₹33.43633 | ₹2,34,054.31 |
| 10,000 | ₹32.44513 | ₹3,24,451.30 |