
SRR6838A-820M | |
|---|---|
DigiKey Part Number | 118-SRR6838A-820MTR-ND - Tape & Reel (TR) 118-SRR6838A-820MCT-ND - Cut Tape (CT) 118-SRR6838A-820MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6838A-820M |
Description | FIXED IND 82UH 1.3A 290 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Wirewound Inductor 1.3 A 290mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 630mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 290mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹107.16000 | ₹107.16 |
| 10 | ₹88.52700 | ₹885.27 |
| 25 | ₹81.85440 | ₹2,046.36 |
| 50 | ₹77.17660 | ₹3,858.83 |
| 100 | ₹72.76890 | ₹7,276.89 |
| 250 | ₹67.32128 | ₹16,830.32 |
| 500 | ₹63.47644 | ₹31,738.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹59.85616 | ₹59,856.16 |
| 2,000 | ₹56.44649 | ₹1,12,892.98 |
| 3,000 | ₹54.54487 | ₹1,63,634.61 |
| 5,000 | ₹52.24268 | ₹2,61,213.40 |
| 7,000 | ₹50.78158 | ₹3,55,471.06 |
| 10,000 | ₹49.27806 | ₹4,92,780.60 |