
SRR7045-6R8M | |
|---|---|
DigiKey Part Number | 118-SRR7045-6R8MTR-ND - Tape & Reel (TR) 118-SRR7045-6R8MCT-ND - Cut Tape (CT) 118-SRR7045-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR7045-6R8M |
Description | FIXED IND 6.8UH 3.1A 36 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 3.1 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR7045-6R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹63.37000 | ₹63.37 |
| 10 | ₹51.90500 | ₹519.05 |
| 100 | ₹42.68850 | ₹4,268.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹35.10689 | ₹35,106.89 |
| 2,000 | ₹33.10479 | ₹66,209.58 |
| 3,000 | ₹31.98796 | ₹95,963.88 |
| 5,000 | ₹30.63564 | ₹1,53,178.20 |
| 7,000 | ₹29.77719 | ₹2,08,440.33 |
| 10,000 | ₹28.89409 | ₹2,88,940.90 |