
SRU1028-121Y | |
---|---|
DigiKey Part Number | SRU1028-121YTR-ND - Tape & Reel (TR) SRU1028-121YCT-ND - Cut Tape (CT) SRU1028-121YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1028-121Y |
Description | FIXED IND 120UH 700MA 428MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 µH Shielded Drum Core, Wirewound Inductor 700 mA 428mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1028-121Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 120 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 428mOhm | |
Q @ Freq | 18 @ 796kHz | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹70.99000 | ₹70.99 |
10 | ₹58.03600 | ₹580.36 |
100 | ₹47.74210 | ₹4,774.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹39.26745 | ₹39,267.45 |
2,000 | ₹37.02854 | ₹74,057.08 |
3,000 | ₹35.78026 | ₹1,07,340.78 |
5,000 | ₹34.26855 | ₹1,71,342.75 |
7,000 | ₹33.30881 | ₹2,33,161.67 |
10,000 | ₹32.32177 | ₹3,23,217.70 |
25,000 | ₹32.27918 | ₹8,06,979.50 |