33 µH Shielded Drum Core, Wirewound Inductor 1.25 A 139mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU1028-330Y

DigiKey Part Number
SRU1028-330YTR-ND - Tape & Reel (TR)
SRU1028-330YCT-ND - Cut Tape (CT)
SRU1028-330YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU1028-330Y
Description
FIXED IND 33UH 1.25A 139 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 1.25 A 139mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU1028-330Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
139mOhm
Q @ Freq
24 @ 2.52MHz
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.122" (3.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,655
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹79.21000₹79.21
10₹65.13700₹651.37
100₹53.53540₹5,353.54
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹44.03598₹44,035.98
2,000₹41.52601₹83,052.02
3,000₹40.12620₹1,20,378.60
5,000₹38.43102₹1,92,155.10
7,000₹37.35494₹2,61,484.58
10,000₹36.24786₹3,62,478.60
Manufacturers Standard Package