
SRU1028-470Y | |
|---|---|
DigiKey Part Number | SRU1028-470YTR-ND - Tape & Reel (TR) SRU1028-470YCT-ND - Cut Tape (CT) SRU1028-470YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1028-470Y |
Description | FIXED IND 47UH 1.3A 167 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.3 A 167mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1028-470Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 167mOhm | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹79.21000 | ₹79.21 |
| 10 | ₹65.13700 | ₹651.37 |
| 100 | ₹53.53540 | ₹5,353.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹44.03598 | ₹44,035.98 |
| 2,000 | ₹41.52601 | ₹83,052.02 |
| 3,000 | ₹40.12620 | ₹1,20,378.60 |
| 5,000 | ₹38.43102 | ₹1,92,155.10 |
| 7,000 | ₹37.35494 | ₹2,61,484.58 |
| 10,000 | ₹36.24786 | ₹3,62,478.60 |