
SRU1038A-330Y | |
|---|---|
DigiKey Part Number | 118-SRU1038A-330YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRU1038A-330Y |
Description | FIXED IND 33UH 1.8A 112 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.8 A 112mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1038A-330Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 112mOhm Max | |
Q @ Freq | 22 @ 2.52MHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹50.48934 | ₹40,391.47 |
| 1,600 | ₹47.61048 | ₹76,176.77 |
| 2,400 | ₹46.00476 | ₹1,10,411.42 |
| 4,000 | ₹44.06137 | ₹1,76,245.48 |
| 5,600 | ₹42.82729 | ₹2,39,832.82 |
| 8,000 | ₹41.55793 | ₹3,32,463.44 |