
SRU1048-150Y | |
|---|---|
DigiKey Part Number | SRU1048-150YTR-ND - Tape & Reel (TR) SRU1048-150YCT-ND - Cut Tape (CT) SRU1048-150YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1048-150Y |
Description | FIXED IND 15UH 3.2A 29 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 3.2 A 29mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1048-150Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29mOhm | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹86.66000 | ₹86.66 |
| 10 | ₹71.19400 | ₹711.94 |
| 100 | ₹58.54880 | ₹5,854.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹50.28627 | ₹30,171.76 |
| 1,200 | ₹47.41770 | ₹56,901.24 |
| 1,800 | ₹45.81801 | ₹82,472.42 |
| 3,000 | ₹43.88067 | ₹1,31,642.01 |
| 4,200 | ₹42.65057 | ₹1,79,132.39 |
| 6,000 | ₹41.38577 | ₹2,48,314.62 |