
SRU2016-3R0Y | |
---|---|
DigiKey Part Number | 118-SRU2016-3R0YTR-ND - Tape & Reel (TR) 118-SRU2016-3R0YCT-ND - Cut Tape (CT) 118-SRU2016-3R0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU2016-3R0Y |
Description | FIXED IND 3UH 1.5A 135 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 µH Shielded Drum Core, Wirewound Inductor 1.5 A 135mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU2016-3R0Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 870mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 135mOhm Max | |
Q @ Freq | 8 @ 7.96MHz | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹60.34000 | ₹60.34 |
10 | ₹49.87200 | ₹498.72 |
100 | ₹41.04230 | ₹4,104.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹33.75581 | ₹33,755.81 |
2,000 | ₹31.83104 | ₹63,662.08 |
3,000 | ₹30.75758 | ₹92,272.74 |
5,000 | ₹29.45742 | ₹1,47,287.10 |
7,000 | ₹28.63209 | ₹2,00,424.63 |
10,000 | ₹27.78334 | ₹2,77,833.40 |
25,000 | ₹27.28755 | ₹6,82,188.75 |