
SRU2016-4R7Y | |
|---|---|
DigiKey Part Number | SRU2016-4R7YTR-ND - Tape & Reel (TR) SRU2016-4R7YCT-ND - Cut Tape (CT) SRU2016-4R7YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU2016-4R7Y |
Description | FIXED IND 4.7UH 1.15A 215 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.15 A 215mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU2016-4R7Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 740mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 215mOhm Max | |
Q @ Freq | 8 @ 7.96MHz | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹76.41000 | ₹76.41 |
| 10 | ₹62.62100 | ₹626.21 |
| 100 | ₹51.52250 | ₹5,152.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹42.37913 | ₹42,379.13 |
| 2,000 | ₹39.96328 | ₹79,926.56 |
| 3,000 | ₹38.61597 | ₹1,15,847.91 |
| 5,000 | ₹36.98441 | ₹1,84,922.05 |
| 7,000 | ₹35.94863 | ₹2,51,640.41 |
| 10,000 | ₹34.88315 | ₹3,48,831.50 |