
SRU5018-3R5Y | |
|---|---|
DigiKey Part Number | SRU5018-3R5YTR-ND - Tape & Reel (TR) SRU5018-3R5YCT-ND - Cut Tape (CT) SRU5018-3R5YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU5018-3R5Y |
Description | FIXED IND 3.5UH 2.1A 32 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.5 µH Shielded Drum Core, Wirewound Inductor 2.1 A 32mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU5018-3R5Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 32mOhm |
Series | Q @ Freq 9 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 90MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 1.7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62.38000 | ₹62.38 |
| 10 | ₹51.03500 | ₹510.35 |
| 100 | ₹41.95300 | ₹4,195.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹34.50371 | ₹34,503.71 |
| 2,000 | ₹32.53554 | ₹65,071.08 |
| 3,000 | ₹31.43781 | ₹94,313.43 |
| 5,000 | ₹30.10881 | ₹1,50,544.05 |
| 7,000 | ₹29.26502 | ₹2,04,855.14 |
| 10,000 | ₹28.39695 | ₹2,83,969.50 |