
SRU6018-220Y | |
---|---|
DigiKey Part Number | SRU6018-220Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRU6018-220Y |
Description | FIXED IND 22UH 1.2A 190 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.2 A 190mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU6018-220Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | 14 @ 2.52MHz | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.244" W (6.50mm x 6.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | ₹37.90640 | ₹30,325.12 |