
SRU6018-6R8Y | |
|---|---|
DigiKey Part Number | 118-SRU6018-6R8YTR-ND - Tape & Reel (TR) 118-SRU6018-6R8YCT-ND - Cut Tape (CT) 118-SRU6018-6R8YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU6018-6R8Y |
Description | FIXED IND 6.8UH 1.9A 60 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.9 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU6018-6R8Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | 8 @ 7.96MHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.244" W (6.50mm x 6.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72.69000 | ₹72.69 |
| 10 | ₹60.10500 | ₹601.05 |
| 100 | ₹49.38860 | ₹4,938.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹41.39788 | ₹33,118.30 |
| 1,600 | ₹39.03620 | ₹62,457.92 |
| 2,400 | ₹37.71975 | ₹90,527.40 |
| 4,000 | ₹36.12472 | ₹1,44,498.88 |
| 5,600 | ₹35.11248 | ₹1,96,629.89 |
| 8,000 | ₹34.07113 | ₹2,72,569.04 |