
SRU6025-151Y | |
|---|---|
DigiKey Part Number | SRU6025-151YTR-ND - Tape & Reel (TR) SRU6025-151YCT-ND - Cut Tape (CT) SRU6025-151YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU6025-151Y |
Description | FIXED IND 150UH 540MA 770 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 540 mA 770mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU6025-151Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 280mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 770mOhm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.244" W (6.50mm x 6.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹83.87000 | ₹83.87 |
| 10 | ₹68.86400 | ₹688.64 |
| 100 | ₹56.64780 | ₹5,664.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹48.65552 | ₹29,193.31 |
| 1,200 | ₹45.88013 | ₹55,056.16 |
| 1,800 | ₹44.33221 | ₹79,797.98 |
| 3,000 | ₹42.45741 | ₹1,27,372.23 |
| 4,200 | ₹41.26742 | ₹1,73,323.16 |
| 6,000 | ₹40.04327 | ₹2,40,259.62 |