SRU8028 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU8028A-100Y

DigiKey Part Number
SRU8028A-100YTR-ND - Tape & Reel (TR)
SRU8028A-100YCT-ND - Cut Tape (CT)
SRU8028A-100YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU8028A-100Y
Description
FIXED IND 10UH 2.6A 57 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 2.6 A 57mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU8028A-100Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.2A
Shielding
Shielded
DC Resistance (DCR)
57mOhm Max
Q @ Freq
22 @ 2.52MHz
Frequency - Self Resonant
35MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.122" (3.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,449
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹77.20000₹77.20
10₹63.27200₹632.72
25₹58.49760₹1,462.44
50₹55.16080₹2,758.04
100₹52.00160₹5,200.16
250₹48.10772₹12,026.93
500₹45.36212₹22,681.06
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹41.32917₹61,993.75
3,000₹38.97550₹1,16,926.50
4,500₹37.66303₹1,69,483.64
7,500₹36.07364₹2,70,552.30
10,500₹35.49600₹3,72,708.00
Manufacturers Standard Package