
WS1A68R0J | |
---|---|
DigiKey Part Number | 118-WS1A68R0JCT-ND - Cut Tape (CT) 118-WS1A68R0JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WS1A68R0J |
Description | RES 68 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WS1A68R0J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.453" L (5.00mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹27.51000 | ₹27.51 |
10 | ₹17.30400 | ₹173.04 |
25 | ₹14.66000 | ₹366.50 |
50 | ₹12.95600 | ₹647.80 |
100 | ₹11.50960 | ₹1,150.96 |
250 | ₹9.93532 | ₹2,483.83 |
500 | ₹8.94500 | ₹4,472.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹8.10374 | ₹8,103.74 |
2,000 | ₹7.38805 | ₹14,776.10 |
3,000 | ₹7.02052 | ₹21,061.56 |
5,000 | ₹6.60439 | ₹33,021.95 |
7,000 | ₹6.35645 | ₹44,495.15 |
10,000 | ₹6.11428 | ₹61,142.80 |
12,000 | ₹5.99808 | ₹71,976.96 |
24,000 | ₹5.59916 | ₹1,34,379.84 |
25,000 | ₹5.57766 | ₹1,39,441.50 |