
ZV14K1210401NIR1 | |
|---|---|
DigiKey Part Number | 118-ZV14K1210401NIR1TR-ND - Tape & Reel (TR) 118-ZV14K1210401NIR1CT-ND - Cut Tape (CT) 118-ZV14K1210401NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV14K1210401NIR1 |
Description | VARISTOR 22V 400A 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 400 A | |
Energy | 1.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹21.99200 | ₹219.92 |
| 25 | ₹19.49440 | ₹487.36 |
| 100 | ₹16.79210 | ₹1,679.21 |
| 250 | ₹15.49496 | ₹3,873.74 |
| 500 | ₹14.71594 | ₹7,357.97 |
| 1,000 | ₹14.07295 | ₹14,072.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹13.10917 | ₹52,436.68 |
| 8,000 | ₹12.75099 | ₹1,02,007.92 |
| 12,000 | ₹12.57172 | ₹1,50,860.64 |
| 20,000 | ₹12.37296 | ₹2,47,459.20 |
| 28,000 | ₹12.25689 | ₹3,43,192.92 |
| 40,000 | ₹12.14519 | ₹4,85,807.60 |