22 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV14K1210401NIR1HT

DigiKey Part Number
118-ZV14K1210401NIR1HTTR-ND - Tape & Reel (TR)
118-ZV14K1210401NIR1HTCT-ND - Cut Tape (CT)
118-ZV14K1210401NIR1HTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZV14K1210401NIR1HT
Description
VARISTOR 22V 400A 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
17.6 V
Varistor Voltage (Typ)
22 V
Varistor Voltage (Max)
24.2 V
Current - Surge
400 A
Energy
1.6J
Number of Circuits
1
Capacitance @ Frequency
2000 pF @ 1 kHz
Operating Temperature
-55°C ~ 150°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,629
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹34.48000₹34.48
10₹23.66900₹236.69
25₹21.06000₹526.50
100₹18.14330₹1,814.33
250₹16.76228₹4,190.57
500₹15.92922₹7,964.61
1,000₹15.24243₹15,242.43
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹14.21250₹56,850.00
8,000₹13.82962₹1,10,636.96
12,000₹13.63793₹1,63,655.16
20,000₹13.42559₹2,68,511.80
28,000₹13.30147₹3,72,441.16
40,000₹13.18209₹5,27,283.60
Manufacturers Standard Package