
ZV30K2220122NIR1 | |
|---|---|
DigiKey Part Number | 118-ZV30K2220122NIR1TR-ND - Tape & Reel (TR) 118-ZV30K2220122NIR1CT-ND - Cut Tape (CT) 118-ZV30K2220122NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV30K2220122NIR1 |
Description | VARISTOR 47V 1.2KA 2220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 1.2 kA | |
Energy | 12.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹102.50000 | ₹102.50 |
| 10 | ₹73.80300 | ₹738.03 |
| 25 | ₹66.64680 | ₹1,666.17 |
| 100 | ₹58.74450 | ₹5,874.45 |
| 250 | ₹54.98720 | ₹13,746.80 |
| 500 | ₹52.71904 | ₹26,359.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹66.22356 | ₹66,223.56 |
| 2,000 | ₹64.31279 | ₹1,28,625.58 |
| 3,000 | ₹63.35623 | ₹1,90,068.69 |
| 5,000 | ₹62.29615 | ₹3,11,480.75 |
| 7,000 | ₹61.67622 | ₹4,31,733.54 |
| 10,000 | ₹61.08044 | ₹6,10,804.40 |