
43-18-1G | |
|---|---|
DigiKey Part Number | 43-18-1G-ND |
Manufacturer | |
Manufacturer Product Number | 43-18-1G |
Description | INSULATOR CIRCULAR TO-18 0.002" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Component Insulator TO-18 Circular 0.002" (0.05mm) Amber |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insulator | |
Shape | Circular | |
Usage | TO-18 | |
Material | Polyamide | |
Color | Amber | |
Features | - | |
Length | - | |
Width | - | |
Height | 0.002" (0.05mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Diameter - Inside | 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹35.99701 | ₹1,79,985.05 |