Thermal Pad Gray, Green 17.50mm x 14.27mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray, Green 17.50mm x 14.27mm Rectangular
Thermal Interface Material
Boyd Liquid Cooling Solutions

53-77-2G

DigiKey Part Number
53-77-2G-ND
Manufacturer
Manufacturer Product Number
53-77-2G
Description
THERM PAD 17.5MMX14.27MM GRY/GRN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray, Green 17.50mm x 14.27mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
Packaging
Bulk
Part Status
Active
Usage
TO-220
Type
Pad, Sheet
Shape
Rectangular
Outline
17.50mm x 14.27mm
Thickness
0.0060" (0.152mm)
Material
Silicone Rubber
Adhesive
-
Backing, Carrier
-
Color
Gray, Green
Thermal Resistivity
-
Thermal Conductivity
0.9W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,480
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹129.53000₹129.53
10₹114.99200₹1,149.92
25₹109.54960₹2,738.74
50₹105.59840₹5,279.92
100₹101.78710₹10,178.71
250₹96.95072₹24,237.68
500₹93.44506₹46,722.53
1,000₹90.06334₹90,063.34
5,000₹82.66325₹4,13,316.25
Manufacturers Standard Package