
552703B00000 | |
|---|---|
DigiKey Part Number | 552703B00000-ND |
Manufacturer | |
Manufacturer Product Number | 552703B00000 |
Description | BOARD LEVEL HEAT SINK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-3 Aluminum 3.0W @ 40°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Square, Fins | |
Length | 1.780" (45.21mm) | |
Width | 1.780" (45.21mm) | |
Diameter | - | |
Fin Height | 0.470" (11.94mm) | |
Power Dissipation @ Temperature Rise | 3.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 3.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 9.40°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹291.67000 | ₹291.67 |
| 10 | ₹258.40500 | ₹2,584.05 |
| 25 | ₹246.12280 | ₹6,153.07 |
| 50 | ₹237.25160 | ₹11,862.58 |
| 100 | ₹228.67840 | ₹22,867.84 |
| 250 | ₹217.80552 | ₹54,451.38 |
| 500 | ₹209.92196 | ₹1,04,960.98 |
| 1,000 | ₹202.31333 | ₹2,02,313.33 |