Heat Sink TO-3 Aluminum 2.0W @ 30°C Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-3 Aluminum 2.0W @ 30°C Board Level
575703B00000G
575703B00000G

575703B00000G

DigiKey Part Number
HS526-ND
Manufacturer
Manufacturer Product Number
575703B00000G
Description
BOARD LEVEL HEAT SINK
Customer Reference
Detailed Description
Heat Sink TO-3 Aluminum 2.0W @ 30°C Board Level
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level
Package Cooled
Attachment Method
Bolt On
Shape
Rhombus
Length
1.630" (41.40mm)
Width
1.290" (32.77mm)
Diameter
-
Fin Height
0.750" (19.05mm)
Power Dissipation @ Temperature Rise
2.0W @ 30°C
Thermal Resistance @ Forced Air Flow
4.00°C/W @ 200 LFM
Thermal Resistance @ Natural
13.40°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,248
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹463.13000₹463.13
10₹409.92500₹4,099.25
25₹390.48680₹9,762.17
50₹376.37820₹18,818.91
100₹362.77310₹36,277.31
250₹345.52252₹86,380.63
500₹333.00762₹1,66,503.81