



7139DG | |
|---|---|
DigiKey Part Number | 7139DG-ND |
Manufacturer | |
Manufacturer Product Number | 7139DG |
Description | HEATSINK TO-220 TIN CLIP-ON 13MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Copper 1.5W @ 50°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.780" (19.81mm) | |
Width | 0.520" (13.21mm) | |
Diameter | - | |
Fin Height | 0.515" (13.08mm) | |
Power Dissipation @ Temperature Rise | 1.5W @ 50°C | |
Thermal Resistance @ Forced Air Flow | 8.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 28.30°C/W | |
Material | ||
Material Finish | Tin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹379.27000 | ₹379.27 |
| 10 | ₹335.65600 | ₹3,356.56 |
| 25 | ₹319.74000 | ₹7,993.50 |
| 50 | ₹308.16620 | ₹15,408.31 |
| 100 | ₹297.03040 | ₹29,703.04 |
| 250 | ₹282.91268 | ₹70,728.17 |
| 500 | ₹272.66596 | ₹1,36,332.98 |
| 1,000 | ₹262.78079 | ₹2,62,780.79 |