



SUPERTHERMAL-B132-10-02-1500-1500 | |
|---|---|
DigiKey Part Number | HS436-ND |
Manufacturer | |
Manufacturer Product Number | SUPERTHERMAL-B132-10-02-1500-1500 |
Description | THERM PAD 150MMX150MM W/ADH GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 150.00mm x 150.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Category | Material Silicone |
Manufacturer Boyd Laconia, LLC | Adhesive Adhesive - Both Sides |
Packaging Bulk | Backing, Carrier Polyethylene-Terephthalate (PET) |
Part Status Active | Color Gray |
Type Gap Filler Pad, Sheet | Thermal Conductivity 13.2W/m-K |
Shape Square | Shelf Life 12 Months |
Outline 150.00mm x 150.00mm | Base Product Number |
Thickness 0.0390" (0.991mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹15,732.87180 | ₹7,86,643.59 |