
101517 | |
|---|---|
DigiKey Part Number | 2267-101517-ND |
Manufacturer | |
Manufacturer Product Number | 101517 |
Description | B302 2X4 BLK,ORG/WHT 100/RL FLAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) Warning |
Manufacturer Brady Corporation | Color - Background White |
Series | Color - Legend Black, Orange |
Packaging Bulk | Length 4.000" (101.60mm) |
Part Status Active | Width 2.000" (50.80mm) |
Print Type Pre-Printed | Location Outdoor |
Language English | Material - Body Polyester (PET) |
Applications Facility | Mounting Type Adhesive |
Application Specifics Safety: Warning | Shape Rectangle |
Arrangement Symbol and Text | Features Abrasion Resistant, Chemical Resistant |
Legend (Text) Warning. Arc Flash. Shock Hazard Appropriate Personal Protection Equipment Required |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,833.69000 | ₹11,833.69 |