
102032 | |
|---|---|
DigiKey Part Number | 2267-102032-ND |
Manufacturer | |
Manufacturer Product Number | 102032 |
Description | BLNK TAG TYVEK WHT 2.75"X1.375"1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Blank |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White | |
For Use With/Related Products | Blank | |
Material | - | |
Label Type | - | |
Label Size | 2.75" L x 1.38" W (69.9mm x 35.01mm) | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28,513.98000 | ₹28,513.98 |