
102070 | |
|---|---|
DigiKey Part Number | 2267-102070-ND |
Manufacturer | |
Manufacturer Product Number | 102070 |
Description | BLNK TAG FLR GRN 5.75"X2.875" 10 |
Customer Reference | |
Detailed Description | Paper Green Blank |
Category | Color Green |
Manufacturer Brady Corporation | Material Paper |
Series | Label Type Blank |
Packaging Bulk | Label Size 5.75" L x 2.88" W (146.1mm x 73.0mm) |
Part Status Obsolete |