
102105 | |
|---|---|
DigiKey Part Number | 2267-102105-ND |
Manufacturer | |
Manufacturer Product Number | 102105 |
Description | BLNK CRD GRY TAG 3.25"X1.625" 10 |
Customer Reference | |
Detailed Description | Gray Blank |
Category | Part Status Obsolete |
Manufacturer Brady Corporation | Color Gray |
Series | For Use With/Related Products Blank |
Packaging Bulk | Label Size 3.25" L x 1.63" W (82.6mm x 41.3mm) |