
102134 | |
|---|---|
DigiKey Part Number | 2267-102134-ND |
Manufacturer | |
Manufacturer Product Number | 102134 |
Description | BLNK TAG CRD ORG 5.75"X2.875" 10 |
Customer Reference | |
Detailed Description | Orange Blank |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Orange | |
For Use With/Related Products | Blank | |
Material | - | |
Label Type | - | |
Label Size | 5.75" L x 2.87" W (146.0mm x 73.0mm) | |
Shelf Life | - | |
Shelf Life Start | - |