
102456 | |
|---|---|
DigiKey Part Number | 2267-102456-ND |
Manufacturer | |
Manufacturer Product Number | 102456 |
Description | SELF STICKING 3 IN 1 SGNS 7X10 R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Vinyl Black and Red Legend, White Background Danger |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Danger | |
Material | Vinyl | |
Label Type | Danger | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,934.43000 | ₹2,934.43 |