



104348 | |
|---|---|
DigiKey Part Number | 2267-104348-ND |
Manufacturer | |
Manufacturer Product Number | 104348 |
Description | 3" X 100' B514 RED/WHT FLOOR TAP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1200.00" L x 3.00" W (30480.0mm x 76.2mm) Red, White Vinyl Marking Tapes |
Datasheet | Datasheet |
Category | Color Red, White |
Manufacturer Brady Corporation | For Use With/Related Products Warning |
Series | Label Size 1200.00" L x 3.00" W (30480.0mm x 76.2mm) |
Packaging Bulk | Material Vinyl |
Part Status Active | Label Type Marking Tapes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,217.76000 | ₹10,217.76 |