


104401 | |
|---|---|
DigiKey Part Number | 2267-104401-ND |
Manufacturer | |
Manufacturer Product Number | 104401 |
Description | 3.5" B514 GREEN FLOOR DOTS 350/R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3.50" Dia (88.9mm) Green Marking Tapes |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer Brady Corporation | For Use With/Related Products Warning |
Series | Label Size 3.50" Dia (88.9mm) |
Packaging Bulk | Label Type Marking Tapes |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,890.78000 | ₹17,890.78 |