



105676 | |
|---|---|
DigiKey Part Number | 2267-105676-ND |
Manufacturer | |
Manufacturer Product Number | 105676 |
Description | 1.5"X3"ENERGY TAGS ORN/WHT,CP-3, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Orange Legend, White Background CP-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Orange Legend, White Background | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | CP-3 | |
Label Size | 3.00" L x 1.50" W (76.2mm x 38.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,299.62000 | ₹12,299.62 |