
106381 | |
|---|---|
DigiKey Part Number | 2267-106381-ND |
Manufacturer | |
Manufacturer Product Number | 106381 |
Description | KS SPACE SAVER 1 |
Customer Reference | |
Detailed Description | Paper White Blank |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | White | |
For Use With/Related Products | Advertising | |
Material | Paper | |
Label Type | Blank | |
Label Size | 39.50" L x 25.50" W (1003.3mm x 647.7mm) | |
Shelf Life | - | |
Shelf Life Start | - |