Aluminum White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106461

DigiKey Part Number
2267-106461-ND
Manufacturer
Manufacturer Product Number
106461
Description
BBP85 PMK SIGN BLANK ALUM 4.25X1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Aluminum White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Color
White
For Use With/Related Products
Notice
Material
Aluminum
Label Type
-
Label Size
10.25" L x 4.25" W (260.4mm x 108.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹5,217.48000₹5,217.48
Manufacturers Standard Package