


109527 | |
|---|---|
DigiKey Part Number | 2267-109527-ND |
Manufacturer | |
Manufacturer Product Number | 109527 |
Description | B736 1X8 WHT/GRN 25/RL PM-TO-GO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Pipe | |
Application Specifics | Directionality | |
Arrangement | Symbol and Text | |
Legend (Text) | Non-Potable Water | |
Legend (Symbol Only) | Directional Arrow | |
Color - Background | Green | |
Color - Legend | White | |
Length | 8.000" (203.20mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Plastic | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | 1.500" (38.10mm) | |
Outside Pipe Diameter (Min) | 2.000" (50.80mm) | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,764.84000 | ₹5,764.84 |