
112500 | |
|---|---|
DigiKey Part Number | 2267-112500-ND |
Manufacturer | |
Manufacturer Product Number | 112500 |
Description | B959 6"H X 12"W GRN/WHT HANDICAP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflective Sheeting Green Legend, White Background $350 Fine |
Datasheet | Datasheet |
Category | Color Green Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Notice |
Series | Material Reflective Sheeting |
Packaging Bulk | Label Type $350 Fine |
Part Status Active | Label Size 12.00" L x 6.00" W (304.8mm x 152.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,428.31000 | ₹3,428.31 |