



113109 | |
|---|---|
DigiKey Part Number | 2267-113109-ND |
Manufacturer | |
Manufacturer Product Number | 113109 |
Description | CART TAPE GMK WHT B595 4IN X 100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Vinyl White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | GlobalMark, R10000 | |
Applications | Component | |
Color - Background | White | |
Length | 1.197" (30.40mm) | |
Width | 4.000" (101.60mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50,487.24000 | ₹50,487.24 |