
113201 | |
|---|---|
DigiKey Part Number | 2267-113201-ND |
Manufacturer | |
Manufacturer Product Number | 113201 |
Description | TAPE CART MMK ORN B595 58LB 2.25 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Vinyl Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | MiniMark™ Industrial Label Maker, 103025 | |
Applications | Component | |
Color - Background | Orange | |
Length | 1.197" (30.40mm) | |
Width | 2.250" (57.15mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29,950.91000 | ₹29,950.91 |