
115475 | |
|---|---|
DigiKey Part Number | 2267-115475-ND |
Manufacturer | |
Manufacturer Product Number | 115475 |
Description | TRFC SIGN EXIT W/ ARW REFL HIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Black Legend, White Background Exit |
Datasheet | Datasheet |
Category | Color Black Legend, White Background |
Manufacturer Brady Corporation | Material Aluminum |
Series | Label Type Exit |
Packaging Bulk | Label Size 18.00" L x 18.00" W (457.2mm x 457.2mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,072.01000 | ₹9,072.01 |