
115477 | |
|---|---|
DigiKey Part Number | 2267-115477-ND |
Manufacturer | |
Manufacturer Product Number | 115477 |
Description | TRFC SIGN FASN SEAT BELT REFL HI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Black Legend, White Background Fasten Seat Belt |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, White Background | |
For Use With/Related Products | Notice | |
Material | Aluminum | |
Label Type | Fasten Seat Belt | |
Label Size | 18.00" L x 12.00" W (457.2mm x 304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,242.53000 | ₹6,242.53 |