
115614 | |
|---|---|
DigiKey Part Number | 2267-115614-ND |
Manufacturer | |
Manufacturer Product Number | 115614 |
Description | TRFC SIGN NO PARKING HIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Red Legend, White Background No Parking |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red Legend, White Background | |
For Use With/Related Products | - | |
Material | Aluminum | |
Label Type | No Parking | |
Label Size | 12.00" L x 6.00" W (304.8mm x 152.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,428.31000 | ₹3,428.31 |