
115634 | |
|---|---|
DigiKey Part Number | 2267-115634-ND |
Manufacturer | |
Manufacturer Product Number | 115634 |
Description | TRFC SIGN RESERVED PARK ONLY ENG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green Legend, White Background | |
For Use With/Related Products | Warning | |
Material | Aluminum | |
Label Type | Reserved Parking Only. Unauthorized Vehicles Will Be Ticketed/Towed At Owners Expense | |
Label Size | 24.00" L x 18.00" W (609.6mm x 457.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,267.43000 | ₹10,267.43 |