



115763 | |
|---|---|
DigiKey Part Number | 2267-115763-ND |
Manufacturer | |
Manufacturer Product Number | 115763 |
Description | CART TAPE GMK B595 4X6.25 RTK NF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl Blue, Red, White, Yellow |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background Blue, Red, White, Yellow |
Series | Length 6.250" (158.75mm) |
Packaging Bulk | Width 4.000" (101.60mm) |
Part Status Active | Location Outdoor |
Label Type Die Cut | Material - Body Vinyl |
Printer Name GlobalMark® Industrial Label Maker, R10000 | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹65,336.65000 | ₹65,336.65 |