
116094 | |
|---|---|
DigiKey Part Number | 2267-116094-ND |
Manufacturer | |
Manufacturer Product Number | 116094 |
Description | B563 10X7 NO SMOKING SIGN NO OVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polypropylene Black and Red Legend, White Background This Is A Smoke Free Workplace |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | - | |
Material | Polypropylene | |
Label Type | This Is A Smoke Free Workplace | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,154.57000 | ₹1,154.57 |