
116162 | |
|---|---|
DigiKey Part Number | 2267-116162-ND |
Manufacturer | |
Manufacturer Product Number | 116162 |
Description | B563,ECO, 10"H X 14"W, DANGER SI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polypropylene Black and Red Legend, White Background Danger. All Drivers Must Chock Wheels |
Datasheet | Datasheet |
Category | Color Black and Red Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Notice |
Series | Material Polypropylene |
Packaging Bulk | Label Type Danger. All Drivers Must Chock Wheels |
Part Status Active | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,834.83000 | ₹1,834.83 |