
118143 | |
|---|---|
DigiKey Part Number | 2267-118143-ND |
Manufacturer | |
Manufacturer Product Number | 118143 |
Description | B558 10X14 RED/WHT SUSTAINABLE E |
Customer Reference | |
Detailed Description | Plastic Red Legend, White Background Exit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red Legend, White Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | Exit | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |