
119191 | |
|---|---|
DigiKey Part Number | 2267-119191-ND |
Manufacturer | |
Manufacturer Product Number | 119191 |
Description | B302 7X5 BLK,GRN/WHT EYE WASH SI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black and Green Legend, White Background Emergency. Eye Wash Station |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Green Legend, White Background | |
For Use With/Related Products | Warning | |
Material | Polyester | |
Label Type | Emergency. Eye Wash Station | |
Label Size | 7.00" L x 5.00" W (177.8mm x 127.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹996.16000 | ₹996.16 |