



121039 | |
|---|---|
DigiKey Part Number | 2267-121039-ND |
Manufacturer | |
Manufacturer Product Number | 121039 |
Description | B7569 AISLE MARKING DOTS 2"RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.00" L (50.8mm) Red Vinyl Marking Dots |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
For Use With/Related Products | Warning | |
Label Size | 2.00" L (50.8mm) | |
Material | Vinyl | |
Label Type | Marking Dots |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,858.74000 | ₹12,858.74 |